• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector FFC Total number of pins 10 Contact spacing: 0.5 mm 527461071 1 pc(s) Tape on Full reel

Image similar
Product type
FFC/FPC connector
Connector type
right angle
No. of rows
1
Series
FFC
CS
0.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

7696 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1000
Multiple: 1000
Tape on Full reel
Piece(s) (Content: )
Total (€ 1.57836 / piece)
€ 1.58
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.5mm FFC/FPC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

Packaging type

Tape on Full reel

Product type

FFC/FPC connector

Connector type

right angle

No. of rows

1

Connector system

wire-to-board

Series

FFC

Features

gold-plated contacts

CS

0.5 mm

Pins per row

10

Total number of pins

10

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

Connection

SMT

Manufacturer part #

527461071

Contact material

Phosphorus bronze

Board contact surface

Gold

Connector contact surface

Gold

Nominal voltage

50 V

Height

2.00 mm

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

527461071

Engineering Part No

52746-1071

Engineering Series Name

0.5 FPC Slider BTM

Engineering Series No

52746

Documents & Downloads

Datasheet

Datasheet 3036341 Molex FFC/FPC connector FFC Total number of pins 10 Contact spacing: 0.5 mm 527461071 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3036341 Molex FFC/FPC connector FFC Total number of pins 10 Contact spacing: 0.5 mm 527461071 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 3036341 Molex FFC/FPC connector FFC Total number of pins 10 Contact spacing: 0.5 mm 527461071 1 pc(s) Tape on Full reel

Description

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 10 Circuits, Gold Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)