• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector FFC Total number of pins 24 Contact spacing: 0.5 mm 524352471 1 pc(s) Tape on Full reel

Image similar
Product type
FFC/FPC connector
Connector type
right angle
No. of rows
1
Series
FFC
CS
0.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

57060 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1000
Multiple: 1000
Tape on Full reel
Piece(s) (Content: )
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.5mm FFC/FPC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 24

Technical specifications

Packaging type

Tape on Full reel

Product type

FFC/FPC connector

Connector type

right angle

No. of rows

1

Connector system

wire-to-board

Series

FFC

CS

0.5 mm

Pins per row

24

Total number of pins

24

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

Connection

SMT

Connection angle

90°

Case material

Nylon (NL)

Manufacturer part #

524352471

Contact material

Phosphorus bronze

Board contact surface

Gold

Connector contact surface

Gold

Nominal voltage

50 V

Height

2.00 mm

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

524352471

Engineering Part No

52435-2471

Engineering Series Name

0.5 FPC Slider TOP

Engineering Series No

52435

Documents & Downloads

Datasheet

Datasheet 3036271 Molex FFC/FPC connector FFC Total number of pins 24 Contact spacing: 0.5 mm 524352471 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3036271 Molex FFC/FPC connector FFC Total number of pins 24 Contact spacing: 0.5 mm 524352471 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 3036271 Molex FFC/FPC connector FFC Total number of pins 24 Contact spacing: 0.5 mm 524352471 1 pc(s) Tape on Full reel

Description

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 24 Circuits, Gold Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)