• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector FFC Total number of pins 9 Contact spacing: 0.5 mm 525590952 1 pc(s) Piece

Image similar
Product type
FFC/FPC connector
No. of rows
1
Series
FFC
CS
0.5 mm
Total number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

0.5mm FFC/FPC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Technical specifications

Packaging type

Piece

Product type

FFC/FPC connector

No. of rows

1

Series

FFC

Features

gold-plated contacts

CS

0.5 mm

Pins per row

9

Total number of pins

9

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

Connection

SMT

Case material

Nylon (NL)

Manufacturer part #

525590952

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

50 V

Height

3.90 mm

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

525590952

Engineering Part No

52559-0952

Engineering Series Name

0.5 FPC Slider VTCL

Engineering Series No

52559

Documents & Downloads

Datasheet

Datasheet 3036284 Molex FFC/FPC connector FFC Total number of pins 9 Contact spacing: 0.5 mm 525590952 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3036284 Molex FFC/FPC connector FFC Total number of pins 9 Contact spacing: 0.5 mm 525590952 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 3036284 Molex FFC/FPC connector FFC Total number of pins 9 Contact spacing: 0.5 mm 525590952 1 pc(s) Piece

Description

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 9 Circuits, Gold Plating

What kind of Pin Headers, Receptacles systems are you looking for?