

Tape on Full reel
FFC/FPC connector
1
wire-to-board
FFC
gold-plated contacts
0.5 mm
6
6
0.5 A
500 mA
1 pc(s)
SMT
90°
Perpendicular (to the PCB)
Nylon (NL)
525590652
Phosphorus bronze
Tin
Gold
50 V
3.90 mm
Yes
Perpendicular (to the PCB)
+85 °C
-40 °C
MOL Micro Solutions
Datasheet 2901196 Molex FFC/FPC connector FFC Total number of pins 6 Contact spacing: 0.5 mm 525590652 1 pc(s) Tape on Full reel
User & Safety Instructions 2901196 Molex FFC/FPC connector FFC Total number of pins 6 Contact spacing: 0.5 mm 525590652 1 pc(s) Tape on Full reel
Circuit diagramm 2901196 Molex FFC/FPC connector FFC Total number of pins 6 Contact spacing: 0.5 mm 525590652 1 pc(s) Tape on Full reel