• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1 mm 522071660 1 pc(s) Tape on Full reel

Image similar
Product type
FFC/FPC connector
Connector type
right angle
No. of rows
1
CS
1 mm
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FFC/FPC 1mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

Packaging type

Tape on Full reel

Product type

FFC/FPC connector

Connector type

right angle

No. of rows

1

Connector system

wire-to-board

Features

+ spring slide lock

CS

1 mm

Pins per row

1

Total number of pins

16

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Connection

SMT

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon (NL)

Manufacturer part #

522071660

Factory colour

Ecru

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

125 V

Height

2.70 mm

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-30 °C

Type

522071660

Engineering Part No

52207-1660

Engineering Series Name

1.0 FPC Slider TOP

Engineering Series No

52207

Documents & Downloads

Datasheet

Datasheet 3036231 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1 mm 522071660 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 3036231 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1 mm 522071660 1 pc(s) Tape on Full reel

Description

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 16 Circuits, Gold Plating

What kind of Pin Headers, Receptacles systems are you looking for?