• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector FFC Total number of pins 6 Contact spacing: 1 mm 522070633 1 pc(s) Tape on Full reel

Product type
FFC/FPC connector
Connector type
right angle
No. of rows
1
Series
FFC
CS
1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

792 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FFC/FPC 1mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

FFC/FPC connector

Connector type

right angle

No. of rows

1

Connector system

wire-to-board

Series

FFC

CS

1 mm

Pins per row

6

Total number of pins

6

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Connection

SMT

Case material

Nylon (NL)

Manufacturer part #

522070633

Factory colour

Ecru

Contact material

Phosphorus bronze

Board contact surface

Silver alloy

Connector contact surface

Silver alloy

Nominal voltage

125 V

Height

2.70 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

MOL Micro Solutions

Documents & Downloads

Datasheet

Datasheet 2901137 Molex FFC/FPC connector FFC Total number of pins 6 Contact spacing: 1 mm 522070633 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2901137 Molex FFC/FPC connector FFC Total number of pins 6 Contact spacing: 1 mm 522070633 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2901137 Molex FFC/FPC connector FFC Total number of pins 6 Contact spacing: 1 mm 522070633 1 pc(s) Tape on Full reel

Description

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 6 Circuits, Tin-Silver-Bismuth Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)