

Tape on Full reel
FFC/FPC connector
right angle
1
wire-to-board
gold-plated contacts
0.5 mm
30
0.5 A
500 mA
1 pc(s)
SMT
90°
0.051 µm
0.102 µm
High temperature resistant thermoplastic
541323062
Black
Ecru
Phosphorus bronze
Gold
Gold
50 V
2.00 mm
Yes
Parallel (to the PCB)
+85 °C
-20 °C
MOL Micro Solutions
Datasheet 2901286 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 541323062 1 pc(s) Tape on Full reel
User & Safety Instructions 2901286 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 541323062 1 pc(s) Tape on Full reel
Circuit diagramm 2901286 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 541323062 1 pc(s) Tape on Full reel