Tape on Full reel
FFC/FPC connector
1
0.5 mm
50
0.5 A
500 mA
1 pc(s)
SMT
High temperature resistant thermoplastic
541045031
Ecru
Phosphorus bronze
Gold
Gold
50 V
Yes
Parallel (to the PCB)
+85 °C
-20 °C
MOL Micro Solutions
Datasheet 2901283 Molex FFC/FPC connector Total number of pins 50 Contact spacing: 0.5 mm 541045031 1 pc(s) Tape on Full reel
User & Safety Instructions 2901283 Molex FFC/FPC connector Total number of pins 50 Contact spacing: 0.5 mm 541045031 1 pc(s) Tape on Full reel
Circuit diagramm 2901283 Molex FFC/FPC connector Total number of pins 50 Contact spacing: 0.5 mm 541045031 1 pc(s) Tape on Full reel