• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MOL DataCom & Specialty 734036290 SMB connector Socket 50 Ω 1 pc(s) Bag

1/2
Packaging type
Bag
Cable category
RG 174
RG 316
Product type
SMB connector
Connector type
Socket
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.00 / piece)
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUB-MINIATURE

  • 50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Code Z, Water Blue
  • This text is machine translated.

Our service for you

Technical specifications

  • Application: AutomotiveDesign: CableCoding for counterpart: YesOrientation: Straight
Packaging type

Bag

Cable category

RG 174

RG 316

Product type

SMB connector

Connector type

Socket

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

6 GHz

Manufacturer part #

734036290

RoHS-compliant

Yes

Type

MOL DataCom & Specialty

Engineering Part No

734036290

Engineering Series Name

FAKRA

Engineering Series No

73403

Documents & Downloads

Datasheet

Datasheet 2450142 Molex MOL DataCom & Specialty 734036290 SMB connector Socket 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450142 Molex MOL DataCom & Specialty 734036290 SMB connector Socket 50 Ω 1 pc(s) Bag

Description

50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Code Z, Water Blue

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.