

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
MCX connector
Socket
50 Ω
SMT
1 pc(s)
6 GHz
Gold (Au)
734151691
Yes
Molex MOL DataCom & Specialty
73415-1691
MCX/MMCX
73415
yes
Datasheet 2450181 Molex Molex MOL DataCom & Specialty 734151691 MCX connector Socket 50 Ω 1 pc(s) Bag
User & Safety Instructions 2450181 Molex Molex MOL DataCom & Specialty 734151691 MCX connector Socket 50 Ω 1 pc(s) Bag
Circuit diagramm 2450181 Molex Molex MOL DataCom & Specialty 734151691 MCX connector Socket 50 Ω 1 pc(s) Bag
€ 226.59*
The necessary accessories are required to use the article as described.