• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731090035 D-SUB plug Number of pins: 15 Crimp 1 pc(s)

Product type
D-SUB plug
Connector type
Plug
Number of pins
15
Connection
Crimp
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • D-SUB plug
  • No. of rows: 3
  • Number of pins: 15

Our service for you

Technical specifications

  • Shielding: YesConnections (equipped): 0Type of front panel mounting: FlangeWire size AWG: 22, 24, 26, 28Front panel mounting: Can be used from the rearOrientation: Straight
Product type

D-SUB plug

Connector type

Plug

Number of pins

15

Connection

Crimp

No. of rows

3

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

1731090035

Factory colour

Black

CS

1.98 mm

RoHS-compliant

Yes

IP20

Temperature range

-55° - +105 °C. °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FL09-15P7

Engineering Series Name

FCT D-SUBS

Engineering Series No

173109

Documents & Downloads

Datasheet

Datasheet 2447564 Molex Molex MOL Power & Signal Sol. 1731090035 D-SUB plug Number of pins: 15 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447564 Molex Molex MOL Power & Signal Sol. 1731090035 D-SUB plug Number of pins: 15 Crimp 1 pc(s)

Description

FCT High-Density D-Sub Crimp Housing, Male, 15 Circuits

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)