• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 2 Contact spacing: 10.00 mm 369240203 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
No. of rows
1
CS
10.00 mm
Total number of pins
2
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 369240203 Mini-Fit Sr OTS Dis

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

No. of rows

1

CS

10.00 mm

Total number of pins

2

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

369240203

Factory colour

Black

Length

0.30 m

RoHS-compliant

Yes

Type

369240203

Engineering Series Name

Mini-Fit Sr OTS Dis

Engineering Series No

36924

Documents & Downloads

Datasheet

Datasheet 2761466 Molex Pin housing cable Total number of pins 2 Contact spacing: 10.00 mm 369240203 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761466 Molex Pin housing cable Total number of pins 2 Contact spacing: 10.00 mm 369240203 1 pc(s) Bulk

Description

Mini-Fit Sr.-to-Mini-Fit Sr. Off-the-Shelf (OTS) Cable Assembly, 10.00mm Pitch, Single Row, 0.30m Length, 2 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?