• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 4 3067044 1 pc(s) Bulk

Product type
Pin housing cable
No. of rows
2
Total number of pins
4
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 3067044 .062 CONNECTOR-4 CKT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

No. of rows

2

Total number of pins

4

Content

1 pc(s)

Manufacturer part #

3067044

Factory colour

Black

RoHS-compliant

Yes

Type

3067044

Engineering Part No

2004-P01-BK

Engineering Series Name

.062 CONNECTOR-4 CKT

Engineering Series No

02004

Documents & Downloads

Datasheet

Datasheet 2763657 Molex Pin housing cable Total number of pins 4 3067044 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763657 Molex Pin housing cable Total number of pins 4 3067044 1 pc(s) Bulk

Description

1.57mm Diameter Standard .062" Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?