• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 877580817 1 pc(s) Tray

Packaging type
Tray
Product type
Pin strip (standard)
Total number of pins
8
CS
2.00 mm
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 877580817 2mm DRSW Vert TH

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin strip (standard)

Total number of pins

8

CS

2.00 mm

Connection

THT

Manufacturer part #

877580817

Content

1 pc(s)

RoHS-compliant

Yes

Type

877580817

Engineering Series Name

2mm DRSW Vert TH

Engineering Series No

87758

Documents & Downloads

Datasheet

Datasheet 2764192 Molex Pin strip (standard) 877580817 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764192 Molex Pin strip (standard) 877580817 1 pc(s) Tray

Description

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free