• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 877585016 100 pc(s) Tray

Packaging type
Tray
Product type
Pin strip (standard)
Total number of pins
50
CS
2.00 mm
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 877585016 2mm DRSW Vert TH

  • Content 100 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin strip (standard)

Total number of pins

50

CS

2.00 mm

Connection

THT

Manufacturer part #

877585016

Content

100 pc(s)

RoHS-compliant

Yes

Type

877585016

Engineering Series Name

2mm DRSW Vert TH

Engineering Series No

87758

Documents & Downloads

Datasheet

Datasheet 2759187 Molex Pin strip (standard) 877585016 100 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2759187 Molex Pin strip (standard) 877585016 100 pc(s) Tray

Description

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 50 Circuits, 0.38µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free