• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 24 Contact spacing: 3.96 mm 26482241 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
CS
3.96 mm
Total number of pins
24
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 26482241 .156 BREAKAPART - FL

  • Content: 1 pc(s)
  • Total number of pins: 24

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

CS

3.96 mm

Total number of pins

24

Content

1 pc(s)

Connection

Print

Connector coating thickness

0.50 µm

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

26482241

Contact material

Gold (Au)

Connector contact surface

Gold (Au)

Length

19.05 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

26482241

Engineering Part No

A-41661-A24A241

Engineering Series Name

.156 BREAKAPART - FL

Engineering Series No

41661

Documents & Downloads

Datasheet

Datasheet 2759779 Molex Pin strip (standard) Total number of pins 24 Contact spacing: 3.96 mm 26482241 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2759779 Molex Pin strip (standard) Total number of pins 24 Contact spacing: 3.96 mm 26482241 1 pc(s) Bulk

Description

KK 396 Breakaway Header, Vertical, 24 Circuits, 0.50µm (20µ") Gold (Au) Overall Plating, Pin length 19.05mm (.750")

What kind of Pin Headers, Receptacles systems are you looking for?