• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3.96 mm 26481051 1 pc(s) Bag

Product type
Built-in pin strip (standard)
No. of rows
1
CS
3.96 mm
Total number of pins
5
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Features

tin-plated

CS

3.96 mm

Pins per row

5

Total number of pins

5

Nominal current

7 A

Nominal current - rounded value

7 A

Content

1 pc(s)

Connection

Soldering

Case material

Polyester

Manufacturer part #

26481051

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-41661-A05A197

Engineering Series Name

.156 BREAKAPART - FL

Engineering Series No

41661

Documents & Downloads

Datasheet

Datasheet 2448006 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3.96 mm 26481051 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448006 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3.96 mm 26481051 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448006 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3.96 mm 26481051 1 pc(s) Bag

Description

KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)