• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIL socket (standard) Total number of pins 19 Contact spacing: 1.00 mm 528061910 1 pc(s) Tray

Product type
SIL socket (standard)
CS
1.00 mm
Total number of pins
19
Packaging type
Tray
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 528061910 1.0 NON ZIF ST TH

  • Content: 1 pc(s)
  • Total number of pins: 19

Our service for you

Technical specifications

Packaging type

Tray

Product type

SIL socket (standard)

CS

1.00 mm

Total number of pins

19

Content

1 pc(s)

Connection

SMD

Manufacturer part #

528061910

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

528061910

Engineering Series Name

1.0 NON ZIF ST TH

Engineering Series No

52806

Documents & Downloads

Datasheet

Datasheet 2765180 Molex SIL socket (standard) Total number of pins 19 Contact spacing: 1.00 mm 528061910 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2765180 Molex SIL socket (standard) Total number of pins 19 Contact spacing: 1.00 mm 528061910 1 pc(s) Tray

Description

1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 19 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?