• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIL socket (standard) Total number of pins 24 Contact spacing: 1 mm 528062410 1 pc(s) Tray

Product type
SIL socket (standard)
Connector type
Power strip
No. of rows
1
CS
1 mm
Total number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.88
-60 %
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FFC/FPC 1mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 24

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

SIL socket (standard)

Connector type

Power strip

No. of rows

1

CS

1 mm

Pins per row

24

Total number of pins

24

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

Connection

Print

Coating thickness (PCB side)

0.914 µm

Connector coating thickness

0.914 µm

Actuation direction

Perpendicular (to the PCB)

Case material

High temperature resistant thermoplastic

Manufacturer part #

528062410

Factory colour

Ecru

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

50 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+80 °C

Min. temperature

-20 °C

Type

Molex MOL Micro Solutions

Engineering Part No

52806-2410

Engineering Series Name

1.0 NON ZIF ST TH

Engineering Series No

52806

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2449552 Molex SIL socket (standard) Total number of pins 24 Contact spacing: 1 mm 528062410 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2449552 Molex SIL socket (standard) Total number of pins 24 Contact spacing: 1 mm 528062410 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2449552 Molex SIL socket (standard) Total number of pins 24 Contact spacing: 1 mm 528062410 1 pc(s) Tray

Description

1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 24 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)