• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 475530001 1 pc(s) Tape on Full reel

Product type
SIM card slot
CS
2.54 mm
Total number of pins
6
Packaging type
Tape on Full reel
Features
+ shielding
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

554 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIM/SAM

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

SIM card slot

Features

+ shielding

CS

2.54 mm

Total number of pins

6

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

Connection

SMT

Case material

Thermoplastic

Manufacturer part #

475530001

Contact material

Copper alloy

Board contact surface

Gold

Connector contact surface

Gold

Nominal voltage

50 V DC

Height

1.80 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

MOL Micro Solutions

Documents & Downloads

Datasheet

Datasheet 2901090 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 475530001 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2901090 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 475530001 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2901090 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 475530001 1 pc(s) Tape on Full reel

Description

1.27mm Pitch SIM Card Holder with 2 Detect Pins, 6 Circuits, Push-Push Style, Housing Height 1.80mm, without Pegs, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)