• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 5039600696-6400 1 pc(s) Piece

Image similar
Product type
SIM card slot
Connector type
PCB connector
CS
2.54 mm
Total number of pins
6
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

36801 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1600
Multiple: 1600
Total (€ 2.17 / piece)
€ 2.17
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UICC

  • Content: 1 pc(s)
  • Total number of pins: 6

Technical specifications

Packaging type

Piece

Product type

SIM card slot

Connector type

PCB connector

Connector system

board-to-board

Features

+ shielding

CS

2.54 mm

Total number of pins

6

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

Connection

SMT

Case material

Stainless steel

Manufacturer part #

5039600696-6400

Factory colour

Black

Contact material

Copper alloy

Board contact surface

Gold

Connector contact surface

Gold

Nominal voltage

10 V DC/AC

Height

1.42 mm

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

5039600696-6400

Engineering Part No

503960-0696

Engineering Series Name

UmSIMPushPushNormal

Engineering Series No

503960

Documents & Downloads

Datasheet

Datasheet 3036150 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 5039600696-6400 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3036150 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 5039600696-6400 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 3036150 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 5039600696-6400 1 pc(s) Piece

Description

1.42mm Height micro-SIM Card Connector, 1.00mm Pitch, Push-Push, Surface Mount, Normal Mount, with Detect Switch, Stainless Steel Shell, 6 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)