• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable SL Total number of pins 14 701070048 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
Series
SL
Total number of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 701070048 WIRE TO WIRE CRIMP

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-wire

Series

SL

Features

+ L-piece

Pins per row

1

Total number of pins

14

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

701070048

Factory colour

Black

RoHS-compliant

Yes

Type

701070048

Engineering Series Name

WIRE TO WIRE CRIMP

Engineering Series No

70107

Documents & Downloads

Datasheet

Datasheet 2764442 Molex Socket housing cable SL Total number of pins 14 701070048 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764442 Molex Socket housing cable SL Total number of pins 14 701070048 1 pc(s) Bulk

Description

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 14 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?