• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable SL Total number of pins 24 701070023 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Enclosure
No. of rows
1
Series
SL
Total number of pins
24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 701070023 WIRE TO WIRE CRIMP

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 24

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Enclosure

No. of rows

1

Connector system

wire-to-wire

Series

SL

Features

Enclosure

Pins per row

24

Total number of pins

24

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

701070023

Factory colour

Black

RoHS-compliant

Yes

Type

701070023

Engineering Series Name

WIRE TO WIRE CRIMP

Engineering Series No

70107

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2764119 Molex Socket housing cable SL Total number of pins 24 701070023 1 pc(s) Bulk

Description

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 24 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?