• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable SL Total number of pins 22 Contact spacing: 2.54 mm 22566227 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
Series
SL
CS
2.54 mm
Total number of pins
22
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22566227 DUAL ROW CRIMP HOUSI

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 22

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Series

SL

CS

2.54 mm

Pins per row

11

Total number of pins

22

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

22566227

Factory colour

Black

RoHS-compliant

Yes

Type

22566227

Engineering Part No

70450-0259

Engineering Series Name

DUAL ROW CRIMP HOUSI

Engineering Series No

70450

Documents & Downloads

Datasheet

Datasheet 2764407 Molex Socket housing cable SL Total number of pins 22 Contact spacing: 2.54 mm 22566227 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764407 Molex Socket housing cable SL Total number of pins 22 Contact spacing: 2.54 mm 22566227 1 pc(s) Bulk

Description

2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 22 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?