• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable SL Total number of pins 34 Contact spacing: 2.54 mm 22552343 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
2
Series
SL
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22552343 DUAL ROW CRIMP HOUSI

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 34

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

2

Series

SL

CS

2.54 mm

Total number of pins

34

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

22552343

Factory colour

Black

RoHS-compliant

Yes

Type

22552343

Engineering Part No

70450-0115

Engineering Series Name

DUAL ROW CRIMP HOUSI

Engineering Series No

70450

Documents & Downloads

Datasheet

Datasheet 2764102 Molex Socket housing cable SL Total number of pins 34 Contact spacing: 2.54 mm 22552343 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764102 Molex Socket housing cable SL Total number of pins 34 Contact spacing: 2.54 mm 22552343 1 pc(s) Bulk

Description

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 34 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?