• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 Contact spacing: 2.00 mm 513821000 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
CS
2.00 mm
Total number of pins
10
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 513821000 SGL Rcpt Hsg

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.00 mm

Pins per row

1

Total number of pins

10

Content

1 pc(s)

Manufacturer part #

513821000

Factory colour

White

RoHS-compliant

Yes

Type

513821000

Engineering Series Name

SGL Rcpt Hsg

Engineering Series No

51382

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2765636 Molex Socket housing cable Total number of pins 10 Contact spacing: 2.00 mm 513821000 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765636 Molex Socket housing cable Total number of pins 10 Contact spacing: 2.00 mm 513821000 1 pc(s) Bulk

Description

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 10 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?