• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 12 469931210 1 pc(s) Bag

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
2
Total number of pins
12
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 469931210 MiniFit Jr Plug Hsg

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Bag

Product type

Socket housing cable

Connector type

Power strip

No. of rows

2

Features

+ sleeve

Pins per row

6

Total number of pins

12

Content

1 pc(s)

Case material

Nylon 6/6

Manufacturer part #

469931210

Factory colour

Black

Insulation material

Nylon 6/6

RoHS-compliant

Yes

Type

469931210

Engineering Series Name

MiniFit Jr Plug Hsg

Engineering Series No

46993

Documents & Downloads

Datasheet

Datasheet 2764573 Molex Socket housing cable Total number of pins 12 469931210 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2764573 Molex Socket housing cable Total number of pins 12 469931210 1 pc(s) Bag

Description

Mini-Fit Jr. Plug Housing, Dual Row with Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 12 Circuits, Glow-Wire Capable, Black

What kind of Pin Headers, Receptacles systems are you looking for?