

Socket housing cable
Plug
2
+ locking mechanism
4.2 mm
6
13 A
13 A
1 pc(s)
Nylon (NL)
469930611
Black
Yes
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
46993-0611
MiniFit Jr Plug Hsg
46993
Datasheet 2448898 Molex Socket housing cable Total number of pins 6 Contact spacing: 4.2 mm 469930611 1 pc(s)
User & Safety Instructions 2448898 Molex Socket housing cable Total number of pins 6 Contact spacing: 4.2 mm 469930611 1 pc(s)
Circuit diagramm 2448898 Molex Socket housing cable Total number of pins 6 Contact spacing: 4.2 mm 469930611 1 pc(s)