• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 14 Contact spacing: 2.00 mm 511101451 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
CS
2.00 mm
Total number of pins
14
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 511101451 2MM CRIMP HSG

  • Content: 1 pc(s)
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

Features

+ locking mechanism

CS

2.00 mm

Total number of pins

14

Content

1 pc(s)

Manufacturer part #

511101451

RoHS-compliant

Yes

Type

511101451

Engineering Series Name

2MM CRIMP HSG

Engineering Series No

51110

Documents & Downloads

Datasheet

Datasheet 2765522 Molex Socket housing cable Total number of pins 14 Contact spacing: 2.00 mm 511101451 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765522 Molex Socket housing cable Total number of pins 14 Contact spacing: 2.00 mm 511101451 1 pc(s) Bulk

Description

2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?