• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 25 701070059 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
25
Packaging type
Bulk
Connector system
wire-to-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 701070059 WIRE TO WIRE CRIMP

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 25

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Connector system

wire-to-wire

Features

+ sleeve

Pins per row

25

Total number of pins

25

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

701070059

Factory colour

Black

RoHS-compliant

Yes

Type

701070059

Engineering Series Name

WIRE TO WIRE CRIMP

Engineering Series No

70107

Documents & Downloads

Datasheet

Datasheet 2760509 Molex Socket housing cable Total number of pins 25 701070059 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760509 Molex Socket housing cable Total number of pins 25 701070059 1 pc(s) Bulk

Description

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 25 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?