• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 26 Contact spacing: 2 mm 5016462600 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
2 mm
Total number of pins
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9404 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Multiple: 200
Total (€ 0.75 / piece)
€ 0.99
-24 %
€ 0.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IGrid 2.0

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 26

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

CS

2 mm

Total number of pins

26

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

5016462600

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

501646-2600

Engineering Series Name

Rcpt Hsg

Engineering Series No

501646

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448984 Molex Socket housing cable Total number of pins 26 Contact spacing: 2 mm 5016462600 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448984 Molex Socket housing cable Total number of pins 26 Contact spacing: 2 mm 5016462600 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448984 Molex Socket housing cable Total number of pins 26 Contact spacing: 2 mm 5016462600 1 pc(s) Bag

Description

2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 26 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)