• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 351500310 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Total number of pins
3
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
351500310
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 351500310 1.8 2ND LOCK REC HSG

  • Content: 1 pc(s)
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Total number of pins

3

Content

1 pc(s)

Manufacturer part #

351500310

Factory colour

Ecru

RoHS-compliant

Yes

Type

351500310

Engineering Series Name

1.8 2ND LOCK REC HSG

Engineering Series No

35150

Documents & Downloads

Datasheet

Datasheet 2765574 Molex Socket housing cable Total number of pins 3 351500310 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765574 Molex Socket housing cable Total number of pins 3 351500310 1 pc(s) Bulk

Description

VersaBlade Hybrid Receptacle Housing, with Mounting Ears, 3 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?