• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex TPA retainer Total number of pins 2 Contact spacing: 6.20 mm 351500290 1 pc(s) Bag

Product type
TPA retainer
No. of rows
1
CS
6.20 mm
Total number of pins
2
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.12706 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

TPA retainer

No. of rows

1

Connector system

wire-to-wire

Features

+ locking mechanism

CS

6.20 mm

Pins per row

2

Total number of pins

2

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

351500290

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

351500290

Engineering Series Name

1.8 2ND LOCK REC HSG

Engineering Series No

35150

Documents & Downloads

Datasheet

Datasheet 2448192 Molex TPA retainer Total number of pins 2 Contact spacing: 6.20 mm 351500290 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448192 Molex TPA retainer Total number of pins 2 Contact spacing: 6.20 mm 351500290 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448192 Molex TPA retainer Total number of pins 2 Contact spacing: 6.20 mm 351500290 1 pc(s) Bag

Description

VersaBlade Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)