• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 451410310 1 pc(s) Piece

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
3
Packaging type
Piece
Features
A-coded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 451410310 MultiCat Recpt Cable

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

No. of rows

1

Features

A-coded

Pins per row

3

Total number of pins

3

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

451410310

Factory colour

Black

Length

1.0 m

RoHS-compliant

Yes

Type

451410310

Engineering Part No

KAB2540L1V01

Engineering Series Name

MultiCat Recpt Cable

Engineering Series No

45141

Documents & Downloads

Datasheet

Datasheet 2761148 Molex Socket housing cable Total number of pins 3 451410310 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2761148 Molex Socket housing cable Total number of pins 3 451410310 1 pc(s) Piece

Description

MultiCat-to-MultiCat High-Power Off-the-Shelf (OTS) Cable Assembly, Female, Single Row, 1.0m Length, 8 AWG, 3 Circuits, Key A, Black

What kind of Pin Headers, Receptacles systems are you looking for?