• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 Contact spacing: 1.00 mm 5013300300 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
CS
1.00 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

494 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.41 / piece)
€ 0.41
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Molex 5013300300 SGL Rcpt Hsg Inner

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.00 mm

Pins per row

3

Total number of pins

3

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

5013300300

RoHS-compliant

Yes

Type

5013300300

Engineering Series Name

SGL Rcpt Hsg Inner

Engineering Series No

501330

Documents & Downloads

Datasheet

Datasheet 2765751 Molex Socket housing cable Total number of pins 3 Contact spacing: 1.00 mm 5013300300 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765751 Molex Socket housing cable Total number of pins 3 Contact spacing: 1.00 mm 5013300300 1 pc(s) Bulk

Description

1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)