• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 151330506 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
Total number of pins
5
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151330506 PicoClasp OTS Discre

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

straight

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

151330506

Length

600.00 mm

RoHS-compliant

Yes

Type

151330506

Engineering Series Name

PicoClasp OTS Discre

Engineering Series No

15133

Documents & Downloads

Datasheet

Datasheet 2761859 Molex Socket housing cable Total number of pins 5 151330506 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761859 Molex Socket housing cable Total number of pins 5 151330506 1 pc(s) Bulk

Description

Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 5 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?