• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 Contact spacing: 2.00 mm 350230006 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
CS
2.00 mm
Total number of pins
6
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 350230006 2.0 MM R/A Bd in Hou

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

CS

2.00 mm

Total number of pins

6

Content

1 pc(s)

Manufacturer part #

350230006

Factory colour

Ecru

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

350230006

Engineering Series Name

2.0 MM R/A Bd in Hou

Engineering Series No

35023

Documents & Downloads

Datasheet

Datasheet 2765925 Molex Socket housing cable Total number of pins 6 Contact spacing: 2.00 mm 350230006 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765925 Molex Socket housing cable Total number of pins 6 Contact spacing: 2.00 mm 350230006 1 pc(s) Bulk

Description

2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 6 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?