• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 Contact spacing: 2 mm 350230005 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
CS
2 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.18019 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Board-in connector

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

CS

2 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Crimp

Case material

Nylon (NL)

Manufacturer part #

350230005

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

35023-0005

Engineering Series Name

2.0 MM R/A Bd in Hou

Engineering Series No

35023

Documents & Downloads

Datasheet

Datasheet 2448189 Molex Socket housing cable Total number of pins 5 Contact spacing: 2 mm 350230005 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448189 Molex Socket housing cable Total number of pins 5 Contact spacing: 2 mm 350230005 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448189 Molex Socket housing cable Total number of pins 5 Contact spacing: 2 mm 350230005 1 pc(s) Bag

Description

2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 5 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)