• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 551000670 1 pc(s) Bag

1/2
Image similar
Product type
Socket housing cable
Connector type
Power strip
CS
2 mm
Total number of pins
6
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 ST
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Power strip

Connector system

wire-to-wire

Features

+ shielding

+ locking mechanism

CS

2 mm

Total number of pins

6

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Connection

Soldering

Coating thickness (PCB side)

2.032 µm

Connector coating thickness

0.762 µm

Case material

Thermoplastic

Manufacturer part #

551000670

Factory colour

Black

Grey

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

125 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

Molex MOL Micro Solutions

Engineering Part No

55100-0670

Engineering Series Name

2.0 IO SET

Engineering Series No

55100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2449712 Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 551000670 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2449712 Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 551000670 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2449712 Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 551000670 1 pc(s) Bag

Description

2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits, Bag

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)