• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Total number of pins 10 Contact spacing: 2.54 mm 705430044 19 pc(s) Tube

No. of rows
1
CS
2.54 mm
Total number of pins
10
Packaging type
Tube
Content
19 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 705430044 120 STR LCP - CROWN

  • Content: 19 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Tube

No. of rows

1

CS

2.54 mm

Total number of pins

10

Content

19 pc(s)

Connection

Print

Manufacturer part #

705430044

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

705430044

Engineering Series Name

120 STR LCP - CROWN

Engineering Series No

70543

Documents & Downloads

Datasheet

Datasheet 2759315 Molex Total number of pins 10 Contact spacing: 2.54 mm 705430044 19 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2759315 Molex Total number of pins 10 Contact spacing: 2.54 mm 705430044 19 pc(s) Tube

Description

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 10 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?