
Number
Total (€ 0.86 / piece)
€ 1.69
-49 %
€ 0.86
incl. VAT
14-day return policy included
Highlights & Details
SL
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tube
- Product type
Built-in pin strip (standard)
- Connector type
Socket, vertical vertical
- No. of rows
1
- Features
+ locking mechanism
- CS
2.54 mm
- Total number of pins
8
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection
Soldering
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.381 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
705430007
- Factory colour
Black
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
70543-0007
- Engineering Series Name
120 STR LCP - CROWN
- Engineering Series No
70543
- Contact surface
Phosphorus bronze gold plated
- Pin length (PCB)
3.3 mm
- Pin length (receptacle)
6.1 mm
Documents & Downloads
Datasheet
Datasheet 2449902 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 2.54 mm 705430007 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2449902 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 2.54 mm 705430007 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 2449902 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 2.54 mm 705430007 1 pc(s) Tube
Description
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating






























