• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Total number of pins 14 Contact spacing: 2.54 mm 705430013 1 pc(s) Tube

Image similar
No. of rows
1
CS
2.54 mm
Total number of pins
14
Packaging type
Tube
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 705430013 120 STR LCP - CROWN

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

Packaging type

Tube

No. of rows

1

CS

2.54 mm

Total number of pins

14

Content

1 pc(s)

Connection

Print

Manufacturer part #

705430013

Connector orientation

Perpendicular (to the PCB)

Type

705430013

Engineering Series Name

120 STR LCP - CROWN

Engineering Series No

70543

Documents & Downloads

Datasheet

Datasheet 3038169 Molex Total number of pins 14 Contact spacing: 2.54 mm 705430013 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3038169 Molex Total number of pins 14 Contact spacing: 2.54 mm 705430013 1 pc(s) Tube

Description

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

What kind of Pin Headers, Receptacles systems are you looking for?