• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Total number of pins 3 Contact spacing: 2.54 mm 705430107 1 pc(s) Tube

Image similar
No. of rows
1
CS
2.54 mm
Total number of pins
3
Packaging type
Tube
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 705430107 120 STR LCP - CROWN

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Tube

No. of rows

1

CS

2.54 mm

Total number of pins

3

Content

1 pc(s)

Connection

Print

Manufacturer part #

705430107

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

705430107

Engineering Series Name

120 STR LCP - CROWN

Engineering Series No

70543

Documents & Downloads

Datasheet

Datasheet 2764612 Molex Total number of pins 3 Contact spacing: 2.54 mm 705430107 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2764612 Molex Total number of pins 3 Contact spacing: 2.54 mm 705430107 1 pc(s) Tube

Description

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

What kind of Pin Headers, Receptacles systems are you looking for?