• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Transparent

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Momcozy M6 Milk Pump 180 ml Electronic

  • More milk
  • Discreet
  • Strong suction
  • Super comfort

Technical specifications

Factory colour

Transparent

Weight

0

Type

Electronic

Operating time with rechargeable batteries

180 min

Charging time

2.5 h

Type

Accumulator

UKCA

not relevant

USB charging

yes

Easy to use

yes

Storage case

yes

Quantity per pack

1 Stück(e)

Easy to clean

yes

Stimulation mode

yes

Skin-friendly

yes

Number of suction levels

9

Travel case

yes

Capacity

180 ml

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557867 momcozy Transparent

Description

Experience effortless and discreet breastfeeding with the Momcozy Style Flow
Breast pump. This device allows you a hands-free control with that
To make your daily life active and comfortable. Enjoy the
Freedom to take care of your small and large tasks while you are
Ensure the best possible care for your baby at the same time. Do it
Breastfeeding easier and more flexible with Momcozy – for the mothers who are themselves and
Want to spoil your baby!

Developed from over 17,500 hours of intensive research and development,
Momcozy presents the M6 breast pump – a real sign that
Mothers at the center.

This text is machine translated.

Features

  • Optimized pump rhythm for maximum comfort
  • Our specially developed pumping rhythm, based on extensive research and over 1,000 tests, increases both comfort and milk production for an optimum pumping experience.
  • Powerful engine of the second generation
  • Enjoy an impressive pumping force of 295 mmHg, which can be individually adjusted – select from 3 modes and 9 stages for the perfect pumping.
  • Perfect fit and discreet application
  • Designed according to the most sold underwear models, the pump fits perfectly to the contours of your chest and can be used unobtrusively everywhere.
  • Customised fit for each need
  • Choose from 4 flange sizes for perfect adjustment and enjoy up to 180 minutes of operating time per charge. The large LED-display shows you the comfort of time, battery status and intensity levels.
  • Patented double flange for additional safety
  • Our breast pump has a unique flange with double seal made from soft and hard silicone. Quick and easy installation ensures comfort and safety for you and your baby.
  • Innovative Tritan material for the highest quality
  • The GREENGUARD certified Tritan milk container meets stringent quality standards and is durable and safe for both mother and child.
  • High transparency for simple monitoring
  • The vertical design provides a clear view of the milk status and facilitates positioning and pouring.
  • First class comfort thanks to individual adjustment
  • Momcozy offers 4 sizes (17/19/21/24 mm) for a perfect fit, so every mother can experience the optimum comfort.
  • Long usage duration and easy monitoring
  • With a single charge you can enjoy up to 180 minutes or 6 drain sessions. The large LED display shows you all the important information at a glance.
  • Easy cleaning for more convenience
  • Thanks to only 4 easy to clean parts you save time and effort - for a stress-free application.

Scope of delivery

  • 1 pump motor
  • 1 milk collector (180 ml)
  • 1 Double sealing flange (24 mm)
  • 1 silicone membrane
  • 1 USB type-C cable
  • 1 Valve
  • 1 Flange insert (17 mm)
  • 1 Flange insert (19 mm)
  • 1 Flange insert (21 mm)
  • 1 flange covers
  • 1 Ruler for flange size
  • 1 user manual
  • 1 storage case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)