• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUK Thermo Express Baby food warmer White, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Thermo Express bottle warmer

  • The heating of the baby food in just 90 seconds*
  • Automatic switch-off after the end of the heating phase
  • With a convenient removal cart

Technical specifications

Factory colour

White

Black

Product type

Baby food warmer

500 W

Kitchen appliances features

Indicator light

Weight

780 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1526525 NUK Thermo Express Baby food warmer White, Black

Description

Baby food with water vapor particularly quickly and carefully heat up.

What a bottle warmer?

Bottle warmers are among the many devices, the parents make life easier, because it brings the milk and later the baby food to the correct temperature. Freshly baked parents know the problem: At the end of the views of the thermometer is the bottle now too hot or too cold? The temperature is ideal for milk? The Belongs to the practical NUK Thermo Express bottle warmer is now a thing of the past. In just 90 seconds * The Milk gently to the correct temperature and all the important nutrients and vitamins are retained.

How can be the bottle warmer?

The handling of the NUK Thermo Express Flaschenwarmers is very simple: the bottle or the glass of the corresponding amount of water in the device fill and the baby food with the help of the basket in the bottle warmer. A press of the button and the device warms baby food quickly and gently in just 90 seconds * using water vapor to the correct temperature. Through the integrated control light, the heating phase. As soon as the filled amount of water has evaporated, the device switches off automatically. The NUK Thermo Express bottle warmer is suitable for all commercially available glass and bottles.

Safety and easy cleaning

The space-saving and light NUK Thermo Express offers maximum security. He has an overheat protection and switches itself off automatically after heating it at the same time - this protects the environment. The separate basket acts as a glass of holder, with the baby bottles and pap glasses easily in the device and can be taken out again. This allows easy cleaning of the Flaschenwarmers.

This text is machine translated.

Features

  • Extra-fast and gentle heating of the baby food with water vapor in just 90 seconds*
  • Safe and easy to use thanks to the automatic switch-off after the end of the heating phase
  • Easy to use, control light during the heating phase
  • Extra effective through separate cover ring for fast and best results
  • With a convenient cart for easy removal of glass and bottles
  • Suitable for liquid and mash-shaped food in commercial glass and bottle
  • 220-240V~/50-60Hz, 500W

Scope of delivery

  • Express bottle warmer
  • User manual.

Hints

* From room-to drinking temperature - at the heating of 120ml liquid in a 240 ml bottle.
̶Fur Bottles made from PE and breast milk bag, the device is not suitable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)