• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor 0290520 PM-2/10V PM-2/10V moving-coil panel instrument, 10 V Moving coil

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PM-2/10V moving-coil panel instrument, 10 V

Technical specifications

  • Net weight: 0.044 kg
  • Installation opening: 37.5 mm
  • Installation depth: 23 mm
  • Measuring range 10 V
  • Internal resistance 10 kΩ
  • Display dimensions 60.3 x 46.3 mm
Product type

Analogue rack-mount meter

Reading type

Voltage

Reading range (max.)

10 V

Recess width

37.5 mm

Instrument type

Moving coil

Recess height

23 mm

Type

PM-2/10V

Recess diameter

37.5 mm

Recess depth

23 mm

Weight

0.044 kg

Content

1 pc(s)

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3340932 Monacor 0290520 PM-2/10V PM-2/10V moving-coil panel instrument, 10 V Moving coil

User & Safety Instructions

User & Safety Instructions 3340932 Monacor 0290520 PM-2/10V PM-2/10V moving-coil panel instrument, 10 V Moving coil

Description

Moving coil instrument
With mirror scale fully plastic housing Class 2 zero-point correction Pre-wired for lighting Measurement range 10 V

This text is machine translated.

Features

  • Measuring range 10 V
  • Internal resistance 10 kΩ
  • Display dimensions 60.3 x 46.3 mm
  • Mounting hole dia. 37.5 mm.
  • Installation depth: 23 mm

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)