• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AKB-160DT PA amplifier 40 W 2-channel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MONACOR AKB-160 DT ELA amplifier module with integrated Dante ® Module, 100-V output, Dante, Network

  • 1 x 40 W
  • 100-V output
  • Noiseless operation through fan-less cooling concept
  • Dante ® input
  • Speaker output via terminal connections
  • Metal housing with mounting brackets

Technical specifications

  • Total audio power (Pmax) 60 W, inputs network, frequency range17-2 0000 Hz, ports 1 x RJ45 (Dante ®)
Product type

PA amplifier

RMS power

40 W

Dim

(L x W x H) 238 x 213 x 55 mm

Weight

3.2 kg

No. of channels

2-channel

Output type (PA amplifier)

100 V

Width

213 mm

Height

55 mm

Length

238 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594626 Monacor AKB-160DT PA amplifier 40 W 2-channel

Description

The well-known and proven amplifier system AKB-160 is now available with a 2-Channel Dante ® Module. So, it can be used it as Dante ® Instr Amer comfortably and receives via the RJ45 connection a digital stereo or two mono-signals. These signals are converted into an analogue audio signal, amplifies and output. Thus, in an existing analogue speaker system a digital Dante Network. This compact amplifier is to build a
Sound system in 100-V-engineering applications.
Its rated output power is 40 W. The amplifier is equipped with a protection circuit against
Overheating.

This text is machine translated.