• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-160 PA amplifier 60 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MONACOR PA-160 ELA-mono mixing amplifier, 100 V, amplifier, PA

  • Input sensitivity can be controlled continuously
  • Input 1 and 2 with switchable priorities
  • Connection for an external mute switch
  • Switchable phantom power, per input
  • 2-way sound control for the output
  • LED display for level, clip and protect
  • Recessed built-in front side controls to protect against accidental adjustment
  • Loudspeaker outputs via screw terminals
  • Noiseless operation through fan-less cooling concept
  • 3 inputs via combo jacks XLR/6.3-mm jack (Mic/Line)
  • 482 mm (19") rack mounting with supplied mounting angles

Technical specifications

  • Inputs 1,5-320 mV, frequency range80-1 6000 Hz, sound regulation deep ±12 dB/100 Hz, sound control high ±12 dB/10kHz, signal-to-noise ratio 66 dB
Product type

PA amplifier

RMS power

60 W

Dim

(L x W x H) 225 x 430 x 88 mm

Weight

4.26 kg

Width

430 mm

Height

88 mm

Length

225 mm

Interfaces

Screw terminals

Mic input combo jack (XLR, 6.35 mm jack)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594664 Monacor PA-160 PA amplifier 60 W

Description

This mono mixing amplifier is designed specially for PA systems designed with 100-V and 70-V-engineering work. However, it is also possible, instead of 100-V or 70 V Speakers, low-ohm speakers to use. The amplifier has three mischbare input channels for connection of microphones (also phantom-powered) or devices with line-level signal. The priority switching for the channels is adjustable via DIP switches. There is also the possibility of ⎓, an emergency power supply (24 V) as well as a switch for muting of the amplifier to connect. Protection circuits against overload, short circuit and overheating are integrated.

This text is machine translated.

Scope of delivery

  • Mounting bracket