• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AR-50 Exciter speaker 50 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Load-carrying capacity: 50WMAX
  • Impedance 8 Ohm
  • Frequency range: built-dependent
  • Resonant frequency 500 Hz
  • Minimum mounting surface: diameter. 80 mm
  • Dimensions: diameter. 90 mm x 55 mm
  • Weight: 0.95 kg
Product type

Exciter speaker

Max. load

50 W

Features

weatherproof

Type

Round

Depth

55 mm

(Ø)

90 mm

Weight

0.95 kg

Outside Ø

90 mm

Dim

(Ø x D) 90 mm x 55 mm

Documents & Downloads

Datasheet

Datasheet 1331338 Monacor AR-50 Exciter speaker 50 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1331338 Monacor AR-50 Exciter speaker 50 W 1 pc(s)

Description

Features

  • Weather-proof, robust exciter/resonators for music and speech playback via vibration-enabled surfaces. These resonators is simply placed on doors, cabinet doors, shelves, table tops, lightweight partition walls, ceiling tiles or a variety of other in vibration to move the faces screwed. It is with these surfaces part impressive sound in the entire environment is created. These resonators are not intended for use on glass surfaces! weatherproof audio exciter/Resonator, 8 Ohm
  • Depending on the mounting surface with very wide range playback of verbluffendem volume
  • High load-carrying capacity of 30WMAX (AR-30) or 50WMAX (AR-50)
  • Very robust, weather-proof design and thus suitable for use outdoors and under the most difficult conditions dirt
  • Suitable for home and outdoor sound, for example, doors, cabinets, cupboards and on boats
  • Waterproof (IP68)
  • Supplied with detachable mounting plate
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)