• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DH-10 PA compression drive speaker 10 W 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Load-carrying capacity: 10WMAX/8 Ohm
  • Frequency range: 350-1 0000 Hz
  • Avg. Sound pressure (1W/m): 97 dB
  • Beam angle (hor. vert.): -
  • Permissible operating temperature: -
  • Dimensions: 120 x 130 x 115 mm
  • Weight: 0.6 kg
  • Special feature: plastic
  • Replacement voice coil: -
Product type

PA compression drive speaker

Max. load

10 W

Max. sound pressure

97 dB

Frequency range

350-1 0000 Hz

Material

Plastic

Width

12 cm

Height

13 cm

Length

11.5 cm

Weight

600 g

Dim

(L x W x H) 11.5 x 12 x 13 cm

Features

sprayproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331475 Monacor DH-10 PA compression drive speaker 10 W 1 pc(s)

Description

Features

  • Compression Drive Speakers
  • Protected against humidity
  • 8-Ohm-Lautsprechersystem
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)